5120.1306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5120.1306
5120.1306.0
5120.1306.0

5120.1306.0

DigiKey Part Number
486-3392-ND
Manufacturer
Manufacturer Product Number
5120.1306.0
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5120.1306.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
10A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.099
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,37000 €8,37 €
107,11000 €71,10 €
306,57933 €197,38 €
506,34640 €317,32 €
1006,04360 €604,36 €
2505,84400 €1.461,00 €
Manufacturers Standard Package
Unit Price without VAT:8,37000 €
Unit Price with VAT:9,96030 €