5120.1301.0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 9,78000 €
Datasheet
5120.1301.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5120.1301.0
5120.1301.0
5120.1301.0

5120.1301.0

DigiKey Part Number
486-6438-ND
Manufacturer
Manufacturer Product Number
5120.1301.0
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5120.1301.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
2A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
2A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,78000 €9,78 €
108,30800 €83,08 €
307,68767 €230,63 €
507,41540 €370,77 €
1007,06150 €706,15 €
2506,61956 €1.654,89 €
5006,30394 €3.151,97 €
1.0006,00342 €6.003,42 €
Manufacturers Standard Package
Unit Price without VAT:9,78000 €
Unit Price with VAT:11,63820 €