


5120.1200.0 | |
---|---|
DigiKey Part Number | 486-6446-ND |
Manufacturer | |
Manufacturer Product Number | 5120.1200.0 |
Description | PWR ENT RCPT IEC320-C14 SCREW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | 5120.1200.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | - | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 7,91050 € | 158,21 € |
Unit Price without VAT: | 7,91050 € |
---|---|
Unit Price with VAT: | 9,41350 € |