


5120.0200.0 | |
---|---|
DigiKey Part Number | 486-6471-ND |
Manufacturer | |
Manufacturer Product Number | 5120.0200.0 |
Description | PWR ENT RCPT IEC320-C14 QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | 5120.0200.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 1A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,78000 € | 9,78 € |
10 | 8,30800 € | 83,08 € |
30 | 7,68767 € | 230,63 € |
50 | 7,41540 € | 370,77 € |
100 | 7,06150 € | 706,15 € |
250 | 6,61956 € | 1.654,89 € |
500 | 6,30394 € | 3.151,97 € |
1.000 | 6,00342 € | 6.003,42 € |
Unit Price without VAT: | 9,78000 € |
---|---|
Unit Price with VAT: | 11,63820 € |