
5120.0057.0 | |
---|---|
DigiKey Part Number | 486-6472-ND |
Manufacturer | |
Manufacturer Product Number | 5120.0057.0 |
Description | PWR ENT RCPT IEC320-C14 PNL WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,55000 € | 11,55 € |
10 | 9,81500 € | 98,15 € |
30 | 9,08267 € | 272,48 € |
50 | 8,76100 € | 438,05 € |
100 | 8,34290 € | 834,29 € |
250 | 7,82096 € | 1.955,24 € |
500 | 7,44800 € | 3.724,00 € |
1.000 | 7,09299 € | 7.092,99 € |
Unit Price without VAT: | 11,55000 € |
---|---|
Unit Price with VAT: | 13,74450 € |