5110.1043.3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5110.1043.3

DigiKey Part Number
486-2937-ND
Manufacturer
Manufacturer Product Number
5110.1043.3
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
5110.1043.3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
10A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.00mm x 21.00mm
Panel Thickness
0.031" ~ 0.118" (0.79mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,93000 €19,93 €
1016,93700 €169,37 €
3015,67333 €470,20 €
5015,11880 €755,94 €
10014,39760 €1.439,76 €
25013,49708 €3.374,27 €
50012,85372 €6.426,86 €
Manufacturers Standard Package
Unit Price without VAT:19,93000 €
Unit Price with VAT:23,71670 €