



5008.2001 | |
|---|---|
DigiKey Part Number | 486-6500-ND |
Manufacturer | |
Manufacturer Product Number | 5008.2001 |
Description | PWR ENT RCPT IEC320-C8 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5008.2001 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer SCHURTER Inc. | Current Rating - Filter 1A |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C8, Non-Polarized | Panel Cutout Dimensions Rectangular - 27.20mm x 18.00mm |
Connector Type Receptacle, Male Pins | Panel Thickness 0.059" (1.50mm) |
Current Rating - Appliance Inlet 1A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 2 | Approval Agency cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,41000 € | 9,41 € |
| 20 | 7,61150 € | 152,23 € |
| 40 | 7,24825 € | 289,93 € |
| 60 | 7,04383 € | 422,63 € |
| 100 | 6,79440 € | 679,44 € |
| 260 | 6,35165 € | 1.651,43 € |
| 500 | 6,06554 € | 3.032,77 € |
| 1.000 | 5,77637 € | 5.776,37 € |
| Unit Price without VAT: | 9,41000 € |
|---|---|
| Unit Price with VAT: | 11,19790 € |

