5008.111
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5008.1110

DigiKey Part Number
486-6505-ND
Manufacturer
Manufacturer Product Number
5008.1110
Description
PWR ENT RCPT IEC320-C8 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
5008.1110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
0.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
0.5A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 24.00mm x 16.00mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,10000 €9,10 €
207,36800 €147,36 €
407,01600 €280,64 €
606,81800 €409,08 €
1006,57680 €657,68 €
2606,14819 €1.598,53 €
5005,87124 €2.935,62 €
1.0005,59132 €5.591,32 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €