
5008.1016 | |
---|---|
DigiKey Part Number | 486-6506-ND |
Manufacturer | |
Manufacturer Product Number | 5008.1016 |
Description | PWR ENT RCPT IEC320-C8 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5008.1016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C8, Non-Polarized | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.20mm x 18.00mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,35000 € | 8,35 € |
20 | 6,75350 € | 135,07 € |
40 | 6,43100 € | 257,24 € |
60 | 6,24950 € | 374,97 € |
100 | 6,02830 € | 602,83 € |
260 | 5,63538 € | 1.465,20 € |
500 | 5,38148 € | 2.690,74 € |
1.000 | 5,12492 € | 5.124,92 € |
Unit Price without VAT: | 8,35000 € |
---|---|
Unit Price with VAT: | 9,93650 € |