5008.1010 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 8,35000 €
Datasheet
5008.1010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5008.1010

DigiKey Part Number
486-6508-ND
Manufacturer
Manufacturer Product Number
5008.1010
Description
PWR ENT RCPT IEC320-C8 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
5008.1010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
0.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
0.5A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.20mm x 18.00mm
Panel Thickness
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,35000 €8,35 €
206,75350 €135,07 €
406,43100 €257,24 €
606,24950 €374,97 €
1006,02830 €602,83 €
2605,63538 €1.465,20 €
5005,38148 €2.690,74 €
1.0005,12492 €5.124,92 €
Manufacturers Standard Package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €