5008.0002
cms-photo-disclaimer

5008.0002

cms-digikey-product-number
486-3991-ND
cms-manufacturer
cms-manufacturer-product-number
5008.0002
cms-description
PWR ENT RCPT IEC320-C8 PANEL QC
cms-standard-lead-time
14 Weeks
cms-customer-reference
cms-detailed-description
Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Flange
Datasheet
 Datasheet
cms-eda-cad-models
5008.0002 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C8, Non-Polarized
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
2.5A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 20.20mm x 16.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, ENEC
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
18,35000 €8,35 €
206,75350 €135,07 €
406,43100 €257,24 €
606,24950 €374,97 €
1006,02830 €602,83 €
2605,63538 €1.465,20 €
5005,38148 €2.690,74 €
1.0005,12492 €5.124,92 €
cms-manufacturer-standard-package
Unit Price without VAT:8,35000 €
Unit Price with VAT:9,93650 €