


5003.2311.1 | |
---|---|
DigiKey Part Number | 486-6510-ND |
Manufacturer | |
Manufacturer Product Number | 5003.2311.1 |
Description | LINE FILTER 125VDC 10A PANEL MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V Single Stage |
Datasheet | Datasheet |
EDA/CAD Models | 5003.2311.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 125V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | Signal | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Inductance | 400µH | |
Base Product Number |