5003.2111.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5003.2111.1

DigiKey Part Number
486-6512-ND
Manufacturer
Manufacturer Product Number
5003.2111.1
Description
LINE FILTER 125VDC PANEL MOUNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 125V Single Stage
Datasheet
 Datasheet
EDA/CAD Models
5003.2111.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
125V
Voltage - Rated AC
-
Frequency - Operating
-
Applications
Signal
Approval Agency
cURus, ENEC, UL, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
-
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.