5003.1431.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5003.1431.1

DigiKey Part Number
486-1351-ND
Manufacturer
Manufacturer Product Number
5003.1431.1
Description
LINE FILTER 125VDC 15A PANEL MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 15 A 125V Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5003.1431.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
125V
Voltage - Rated AC
-
Current
15 A
Frequency - Operating
-
Applications
Signal
Approval Agency
cURus, ENEC, UL, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
Quick Connect
Inductance
100µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.