
5003.125B.1 | |
---|---|
DigiKey Part Number | 486-6525-ND |
Manufacturer | |
Manufacturer Product Number | 5003.125B.1 |
Description | LINE FILTER 125VDC 6A PANEL MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5003.125B.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 125V | |
Voltage - Rated AC | - | |
Current | 6 A | |
Frequency - Operating | - | |
Applications | Signal | |
Approval Agency | cURus, ENEC, UL, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,81000 € | 14,81 € |
10 | 12,59100 € | 125,91 € |
Unit Price without VAT: | 14,81000 € |
---|---|
Unit Price with VAT: | 17,62390 € |