5003.036B.1-VIEW-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5003.036B.1

DigiKey Part Number
486-6536-ND
Manufacturer
Manufacturer Product Number
5003.036B.1
Description
LINE FILTER 125VDC 10A PANEL MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 125V Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5003.036B.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
125V
Voltage - Rated AC
-
Current
10 A
Frequency - Operating
-
Applications
Signal
Approval Agency
cURus, ENEC, UL, VDE
Operating Temperature
-25°C ~ 85°C
Mounting Type
Panel Mount
Termination Style
PC Pins
Inductance
400µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,20000 €14,20 €
1012,06600 €120,66 €
Manufacturers Standard Package
Unit Price without VAT:14,20000 €
Unit Price with VAT:16,89800 €