4890.2250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4890.2250
4890.2250
4890.2250

4890.2250

DigiKey Part Number
486-3753-ND
Manufacturer
Manufacturer Product Number
4890.2250
Description
CONN JACK MONO PNL MNT
Customer Reference
Detailed Description
Phone Jack Mono Connector Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
-
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Shielding
-
Features
-
Insulation Color
Red
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
-
Body Material
-
Body Color
-
Includes
-
Housing Material
Plastic
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.