4850.3600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4850.3600

DigiKey Part Number
486-6551-ND
Manufacturer
Manufacturer Product Number
4850.3600
Description
CONN RCPT FMALE DIN 6POS SOLDER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
Mini DIN
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
-
Current Rating (Amps)
2A
Voltage Rating
12VDC
Cable Opening
-
Operating Temperature
-20°C ~ 70°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,38000 €5,38 €
104,57200 €45,72 €
254,28480 €107,12 €
504,08000 €204,00 €
1003,88520 €388,52 €
3003,59540 €1.078,62 €
5003,46820 €1.734,10 €
1.0003,30280 €3.302,80 €
2.5003,09628 €7.740,70 €
Manufacturers Standard Package
Unit Price without VAT:5,38000 €
Unit Price with VAT:6,40220 €