
4840.5230 | |
|---|---|
DigiKey Part Number | 486-4144-ND |
Manufacturer | |
Manufacturer Product Number | 4840.5230 |
Description | CBL ASSY 4.3MM PLUG-CBL RND 5.9' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 4.3mm ID, 6.5mm OD Plug to Wire Leads Round 5.9' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 4.3mm ID, 6.5mm OD | |
Style | Plug to Wire Leads | |
Length | 5.9' (1.80m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,39000 € | 21,39 € |
| 10 | 18,18100 € | 181,81 € |
| 25 | 17,04280 € | 426,07 € |
| 50 | 16,22960 € | 811,48 € |
| 100 | 15,45550 € | 1.545,55 € |
| 300 | 14,30387 € | 4.291,16 € |
| 500 | 13,79830 € | 6.899,15 € |
| Unit Price without VAT: | 21,39000 € |
|---|---|
| Unit Price with VAT: | 25,45410 € |




