
4840.5200 | |
|---|---|
DigiKey Part Number | 486-3990-ND |
Manufacturer | |
Manufacturer Product Number | 4840.5200 |
Description | CBL ASSY 2.1MM PLUG-CBL RND 5.9' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Round 5.9' (1.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 5.9' (1.80m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,09000 € | 10,09 € |
| 10 | 8,57000 € | 85,70 € |
| 25 | 8,03240 € | 200,81 € |
| 50 | 7,64900 € | 382,45 € |
| 200 | 6,93650 € | 1.387,30 € |
| 400 | 6,60570 € | 2.642,28 € |
| 600 | 6,41958 € | 3.851,75 € |
| 1.000 | 6,19263 € | 6.192,63 € |
| Unit Price without VAT: | 10,09000 € |
|---|---|
| Unit Price with VAT: | 12,00710 € |







