



4840.2211 | |
|---|---|
DigiKey Part Number | 486-3575-ND |
Manufacturer | |
Manufacturer Product Number | 4840.2211 |
Description | CONN PWR JACK 2.35X6MM SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.35mm ID (0.093"), 6.00mm OD (0.236") Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 4840.2211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.35mm ID (0.093"), 6.00mm OD (0.236") | |
Actual Diameter | 0.093" (2.35mm ID), 0.236" (6.00mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 2,06360 € | 51,59 € |
| 50 | 1,96500 € | 98,25 € |
| 100 | 1,87110 € | 187,11 € |
| 250 | 1,75396 € | 438,49 € |
| 500 | 1,67024 € | 835,12 € |
| 1.000 | 1,59056 € | 1.590,56 € |
| 2.500 | 1,49105 € | 3.727,62 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |







