



4833.2330 | |
|---|---|
DigiKey Part Number | 486-6555-ND |
Manufacturer | |
Manufacturer Product Number | 4833.2330 |
Description | CONN JACK STEREO 6.35MM PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.256" (6.50mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VAC/DC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 1.220" (31.00mm) | |
Contact Material - Plating | Tin | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.445" (11.30mm) | |
Thread Size | 7/16"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 2,16800 € | 21,68 € |
| 25 | 2,03160 € | 50,79 € |
| 50 | 1,93460 € | 96,73 € |
| 100 | 1,84200 € | 184,20 € |
| 300 | 1,70460 € | 511,38 € |
| 500 | 1,64428 € | 822,14 € |
| 1.000 | 1,59353 € | 1.593,53 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |



