MFG_4832.1310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_4832.1310
4832.1310
4832.1310

4832.1310

DigiKey Part Number
486-3751-ND
Manufacturer
Manufacturer Product Number
4832.1310
Description
CONN PLUG STEREO 3.5MM 3COND
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
Strain Relief
Insulation Color
-
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
30VAC/DC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Nickel
Body Material
-
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Plastic
Contact Material
Brass
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
102,40100 €24,01 €
252,25040 €56,26 €
502,14300 €107,15 €
1002,04060 €204,06 €
3001,88830 €566,49 €
5001,82150 €910,75 €
1.0001,73458 €1.734,58 €
2.5001,62608 €4.065,20 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,35580 €