



4831.2200 | |
|---|---|
DigiKey Part Number | 486-3749-ND |
Manufacturer | |
Manufacturer Product Number | 4831.2200 |
Description | CONN JACK MONO 2.5MM PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 30VAC/DC | |
Current Rating (Amps) | 500 mA | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.165" (4.20mm) | |
Thread Size | M4X0.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,64000 € | 16,40 € |
| 25 | 1,53720 € | 38,43 € |
| 50 | 1,46400 € | 73,20 € |
| 100 | 1,39410 € | 139,41 € |
| 250 | 1,30672 € | 326,68 € |
| 500 | 1,24434 € | 622,17 € |
| 1.000 | 1,18496 € | 1.184,96 € |
| 2.500 | 1,11082 € | 2.777,05 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |








