
4804.1600 | |
---|---|
DigiKey Part Number | 4804.1600-ND |
Manufacturer | |
Manufacturer Product Number | 4804.1600 |
Description | CONN PLUG 6COND 7.5MM |
Customer Reference | |
Detailed Description | 7.50mm (0.295") - Headphone Phone Plug 6 Conductor Connector Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 6 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.295" (7.50mm) | |
Number of Positions/Contacts | 6 Conductors, 6 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 1.280" (32.50mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Black | |
Includes | 2 pcs - 1 Connector, 1 Handle | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | 0.406" (10.30mm) | |
Panel Hole Size | - | |
Thread Size | - |