4803.2220 | |
---|---|
DigiKey Part Number | 4803.2220-ND |
Manufacturer | |
Manufacturer Product Number | 4803.2220 |
Description | CONN JACK MONO 6.35MM R/A |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.256" (6.50mm) | |
Number of Positions/Contacts | 2 Conductors, 4 Contacts | |
Internal Switch(s) | Two Switches | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Mounting Hardware, Thread Lock | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | 12VAC/DC | |
Current Rating (Amps) | 2 A | |
Mating Length/Depth | 1.200" (30.50mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Housing Material | Plastic | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | 0.441" (11.20mm) | |
Thread Size | - |