
4802.2230 | |
|---|---|
DigiKey Part Number | 4802.2230-ND |
Manufacturer | |
Manufacturer Product Number | 4802.2230 |
Description | CONN JACK MONO 3.5MM R/A |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Mono Connector Solder |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware, Thread Lock |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Voltage - Rated 12VAC/DC |
Part Status Obsolete | Current Rating (Amps) 1 A |
Connector Type Phone Jack | Mating Length/Depth 0.535" (13.60mm) |
Gender Female | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Nut |
Actual Diameter 0.146" (3.70mm) | Housing Material Plastic |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Contact Material Brass |
Internal Switch(s) Two Switches | Panel Hole Size 0.323" (8.20mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size Whitworth (UK) |
Termination Solder |

