
4802.1200 | |
|---|---|
DigiKey Part Number | 4802.1200-ND |
Manufacturer | |
Manufacturer Product Number | 4802.1200 |
Description | CONN PLUG MONO 3.5MM 2COND |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder |
Category | Termination Solder |
Mfr | Shielding Shielded |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Voltage - Rated 12VAC/DC |
Part Status Obsolete | Current Rating (Amps) 1 A |
Connector Type Phone Plug | Mating Length/Depth 0.535" (13.60mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Mono | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.138" (3.50mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.134" (3.40mm) |
Mounting Type Free Hanging (In-Line) | Thread Size Whitworth (UK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4832.1211 | SCHURTER Inc. | 464 | 486-4980-ND | 2,32000 € | Similar |


