
4801.2200 | |
|---|---|
DigiKey Part Number | 4801.2200-ND |
Manufacturer | |
Manufacturer Product Number | 4801.2200 |
Description | CONN JACK MONO 2.5MM PNL MNT |
Customer Reference | |
Detailed Description | 2.50mm (3/32", Sub Mini, Miniature) - Headphone Phone Jack Mono Connector Solder Eyelet(s) |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Voltage - Rated 12VAC/DC |
Connector Type Phone Jack | Current Rating (Amps) 650 mA |
Gender Female | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Nut |
Actual Diameter 0.102" (2.60mm) | Housing Material Plastic |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.209" (5.31mm) |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR2A | Switchcraft Inc. | 1.221 | SC1514-ND | 5,76000 € | Similar |


