



4797.0030 | |
---|---|
DigiKey Part Number | 486-6587-ND |
Manufacturer | |
Manufacturer Product Number | 4797.0030 |
Description | PWR ENT RCPT IEC320-2-2J PNL QC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4797.0030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.60mm x 29.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,68000 € | 3,68 € |
10 | 3,12400 € | 31,24 € |
25 | 2,92800 € | 73,20 € |
50 | 2,78820 € | 139,41 € |
100 | 2,65510 € | 265,51 € |
250 | 2,48884 € | 622,21 € |
500 | 2,37008 € | 1.185,04 € |
1.000 | 2,25703 € | 2.257,03 € |
2.500 | 2,11586 € | 5.289,65 € |
Unit Price without VAT: | 3,68000 € |
---|---|
Unit Price with VAT: | 4,37920 € |