
4788.6000 | |
---|---|
DigiKey Part Number | 486-3506-ND |
Manufacturer | |
Manufacturer Product Number | 4788.6000 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4788.6000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.00mm x 21.00mm | |
Panel Thickness | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,49000 € | 3,49 € |
10 | 2,96500 € | 29,65 € |
25 | 2,77920 € | 69,48 € |
50 | 2,64640 € | 132,32 € |
100 | 2,52010 € | 252,01 € |
300 | 2,33213 € | 699,64 € |
500 | 2,24960 € | 1.124,80 € |
1.000 | 2,14227 € | 2.142,27 € |
2.500 | 2,00828 € | 5.020,70 € |
Unit Price without VAT: | 3,49000 € |
---|---|
Unit Price with VAT: | 4,15310 € |