
4788.4100 | |
---|---|
DigiKey Part Number | 486-6597-ND |
Manufacturer | |
Manufacturer Product Number | 4788.4100 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 4788.4100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.00mm x 21.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 3,49000 € | 3,49 € |
10 | 2,96500 € | 29,65 € |
25 | 2,77920 € | 69,48 € |
50 | 2,64640 € | 132,32 € |
Unit Price without VAT: | 3,49000 € |
---|---|
Unit Price with VAT: | 4,15310 € |