



4788.4 | |
|---|---|
DigiKey Part Number | 486-2160-ND |
Manufacturer | |
Manufacturer Product Number | 4788.4 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4788.4 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 28.00mm x 21.00mm |
Connector Style IEC 320-2-2/F | Panel Thickness 0.059" (1.50mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4787.1 | SCHURTER Inc. | 235 | 486-2158-ND | 3,07000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,13100 € | 31,31 € |
| 25 | 2,93440 € | 73,36 € |
| 50 | 2,79440 € | 139,72 € |
| 100 | 2,66080 € | 266,08 € |
| 300 | 2,46230 € | 738,69 € |
| 500 | 2,37514 € | 1.187,57 € |
| 1.000 | 2,26186 € | 2.261,86 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

