
4753.4400 | |
---|---|
DigiKey Part Number | 4753.4400-ND |
Manufacturer | |
Manufacturer Product Number | 4753.4400 |
Description | POWER STRIP QUAD OUTLET PNL SLDR |
Customer Reference | |
Detailed Description | Power Connector Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 3 per connection (4) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |