



4752.6200 | |
---|---|
DigiKey Part Number | 486-2156-ND |
Manufacturer | |
Manufacturer Product Number | 4752.6200 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4752.6200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (4) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 96.20mm | |
Panel Thickness | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, ENEC 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 € | 8,96 € |
5 | 8,35600 € | 41,78 € |
10 | 8,11200 € | 81,12 € |
25 | 7,80000 € | 195,00 € |
50 | 7,57160 € | 378,58 € |
100 | 7,35010 € | 735,01 € |
250 | 7,06688 € | 1.766,72 € |
500 | 6,85998 € | 3.429,99 € |
Unit Price without VAT: | 8,96000 € |
---|---|
Unit Price with VAT: | 10,66240 € |