
4752.4000 | |
---|---|
DigiKey Part Number | 486-4712-ND |
Manufacturer | |
Manufacturer Product Number | 4752.4000 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 4752.4000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (4) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder, Quick Connect - 0.250" (6.3mm) | |
Features | Terminating Cover | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 96.20mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, ENEC 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,80000 € | 8,80 € |
5 | 8,21600 € | 41,08 € |
10 | 7,97500 € | 79,75 € |
25 | 7,66760 € | 191,69 € |
50 | 7,44320 € | 372,16 € |
100 | 7,22520 € | 722,52 € |
250 | 6,94684 € | 1.736,71 € |
500 | 6,74344 € | 3.371,72 € |
Unit Price without VAT: | 8,80000 € |
---|---|
Unit Price with VAT: | 10,47200 € |