



4721.0300 | |
---|---|
DigiKey Part Number | 486-1025-ND |
Manufacturer | |
Manufacturer Product Number | 4721.0300 |
Description | PWR ENT RCPT IEC320-2-2F PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4721.0300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | Shuttered | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 24.80mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cURus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,31000 € | 5,31 € |
10 | 4,51200 € | 45,12 € |
25 | 4,22880 € | 105,72 € |
50 | 4,02680 € | 201,34 € |
100 | 3,83460 € | 383,46 € |
300 | 3,54863 € | 1.064,59 € |
500 | 3,42310 € | 1.711,55 € |
1.000 | 3,25984 € | 3.259,84 € |
2.500 | 3,05600 € | 7.640,00 € |
Unit Price without VAT: | 5,31000 € |
---|---|
Unit Price with VAT: | 6,31890 € |