4719.6310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4719.6310

DigiKey Part Number
4719.6310-ND
Manufacturer
Manufacturer Product Number
4719.6310
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4719.6310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
Shuttered
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 33.00mm x 37.00mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,41000 €13,41 €
1011,39100 €113,91 €
2510,67760 €266,94 €
5010,16780 €508,39 €
1009,68270 €968,27 €
3008,96097 €2.688,29 €
5008,64414 €4.322,07 €
1.0008,23211 €8.232,11 €
Manufacturers Standard Package
Unit Price without VAT:13,41000 €
Unit Price with VAT:15,95790 €