4710-5722-0011-220-1100 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 78
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 77
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 21
Unit Price: 4,16000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: 3,02000 €
Datasheet
4710-5722-0011-220-1100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4710-5722-0011-220-1100
SCHURTER 4710-5 16 A IEC appliance outlet for intelligent PDUs
V-Lock Cord Retaining system eliminates unintentional disconnections

4710-5722-0011-220-1100

DigiKey Part Number
486-7221-ND
Manufacturer
Manufacturer Product Number
4710-5722-0011-220-1100
Description
PWR ENT RCPT IEC320-2-2J PNL IDC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
Terminating Cover, V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes