4710.4154 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: 2,62000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 2,69040 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 34
Unit Price: 2,70000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 3,72000 €
Datasheet
4710.4154
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4710.4154
SCHURTER Mounting Instruction for 4710 with IDC-Terminals

4710.4154

DigiKey Part Number
486-6617-ND
Manufacturer
Manufacturer Product Number
4710.4154
Description
PWR ENT RCPT IEC320-2-2J PANEL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,69040 €269,04 €
Unit Price without VAT:2,69040 €
Unit Price with VAT:3,20158 €