TA35-C2F7F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA35-C2F7F
4435.0636
4435.0636

4435.0636

DigiKey Part Number
486-1704-ND
Manufacturer
Manufacturer Product Number
4435.0636
Description
CIR BRKR THRM 20A 240VAC 32VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 240 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
240 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Blue
Illumination Voltage (Nominal)
240V
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,20000 €21,20 €
517,58400 €87,92 €
2014,96400 €299,28 €
6013,15700 €789,42 €
10012,38840 €1.238,84 €
26011,06035 €2.875,69 €
50010,22716 €5.113,58 €
Manufacturers Standard Package
Unit Price without VAT:21,20000 €
Unit Price with VAT:25,22800 €