



4435.0632 | |
---|---|
DigiKey Part Number | 486-1708-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0632 |
Description | CIR BRKR THRM 14A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 14A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 14A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 240V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,20000 € | 21,20 € |
5 | 17,58400 € | 87,92 € |
20 | 14,96400 € | 299,28 € |
60 | 13,15700 € | 789,42 € |
100 | 12,38840 € | 1.238,84 € |
260 | 11,06035 € | 2.875,69 € |
500 | 10,22716 € | 5.113,58 € |
Unit Price without VAT: | 21,20000 € |
---|---|
Unit Price with VAT: | 25,22800 € |