




4435.0621 | |
|---|---|
DigiKey Part Number | 486-1719-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0621 |
Description | CIR BRKR THRM 2A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 2A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 240V | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 5 | 21,30800 € | 106,54 € |
| 20 | 18,13100 € | 362,62 € |
| 60 | 15,93967 € | 956,38 € |
| 100 | 15,00710 € | 1.500,71 € |
| 260 | 13,39562 € | 3.482,86 € |
| 500 | 12,43568 € | 6.217,84 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |

