



4435.0597 | |
---|---|
DigiKey Part Number | 486-6632-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0597 |
Description | CIR BRKR THRM 300MA 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 300mA 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 300mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | Red | |
Illumination Voltage (Nominal) | 240V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,47000 € | 23,47 € |
5 | 19,47600 € | 97,38 € |
20 | 16,57250 € | 331,45 € |
60 | 14,56983 € | 874,19 € |
100 | 13,71800 € | 1.371,80 € |
260 | 12,24608 € | 3.183,98 € |
500 | 11,32264 € | 5.661,32 € |
Unit Price without VAT: | 23,47000 € |
---|---|
Unit Price with VAT: | 27,92930 € |