




4435.0571 | |
|---|---|
DigiKey Part Number | 486-1623-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0571 |
Description | CIR BRKR THRM 3A 240VAC 32VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,31000 € | 14,31 € |
| 5 | 11,87200 € | 59,36 € |
| 20 | 10,10550 € | 202,11 € |
| 60 | 8,88800 € | 533,28 € |
| 100 | 8,37020 € | 837,02 € |
| 260 | 7,47573 € | 1.943,69 € |
| 500 | 6,91484 € | 3.457,42 € |
| 1.000 | 6,53605 € | 6.536,05 € |
| Unit Price without VAT: | 14,31000 € |
|---|---|
| Unit Price with VAT: | 17,02890 € |

