

4435.0440 | |
---|---|
DigiKey Part Number | 486-4435.0440-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0440 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,46000 € | 21,46 € |
5 | 17,80600 € | 89,03 € |
10 | 16,42900 € | 164,29 € |
50 | 13,61220 € | 680,61 € |
100 | 12,54520 € | 1.254,52 € |
250 | 11,25268 € | 2.813,17 € |
500 | 10,35640 € | 5.178,20 € |
Unit Price without VAT: | 21,46000 € |
---|---|
Unit Price with VAT: | 25,53740 € |