



4435.0424 | |
---|---|
DigiKey Part Number | 486-5309-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0424 |
Description | CIR BRKR THRM 20A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,76000 € | 26,76 € |
5 | 22,20400 € | 111,02 € |
10 | 20,48300 € | 204,83 € |
50 | 16,96780 € | 848,39 € |
100 | 15,63580 € | 1.563,58 € |
250 | 14,02172 € | 3.505,43 € |
500 | 13,01498 € | 6.507,49 € |
Unit Price without VAT: | 26,76000 € |
---|---|
Unit Price with VAT: | 31,84440 € |