



4435.0422 | |
---|---|
DigiKey Part Number | 486-5413-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0422 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | 120V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,79000 € | 30,79 € |
5 | 25,54600 € | 127,73 € |
10 | 23,56500 € | 235,65 € |
50 | 19,51860 € | 975,93 € |
100 | 17,98450 € | 1.798,45 € |
250 | 16,12568 € | 4.031,42 € |
500 | 15,18412 € | 7.592,06 € |
Unit Price without VAT: | 30,79000 € |
---|---|
Unit Price with VAT: | 36,64010 € |