



4435.0419 | |
---|---|
DigiKey Part Number | 486-5330-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0419 |
Description | CIR BRKR THRM 800MA 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 800mA 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 800mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,41000 € | 29,41 € |
5 | 24,40000 € | 122,00 € |
10 | 22,51000 € | 225,10 € |
50 | 18,64500 € | 932,25 € |
100 | 17,18020 € | 1.718,02 € |
250 | 15,40528 € | 3.851,32 € |
500 | 14,43784 € | 7.218,92 € |
Unit Price without VAT: | 29,41000 € |
---|---|
Unit Price with VAT: | 34,99790 € |