




4435.0393 | |
|---|---|
DigiKey Part Number | 486-5408-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0393 |
Description | CIR BRKR THRM 500MA 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Blue | |
Illumination Voltage (Nominal) | 120V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 5 | 23,27600 € | 116,38 € |
| 10 | 21,47300 € | 214,73 € |
| 50 | 17,78780 € | 889,39 € |
| 100 | 16,39080 € | 1.639,08 € |
| 250 | 14,69832 € | 3.674,58 € |
| 500 | 13,69936 € | 6.849,68 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |











